TE Connectivity RT424024 DPDT PCB Relay 24VDC 8A

TE Connectivity RT424024 DPDT PCB Relay 24VDC 8A

MPN
6-1393243-8
Order Code
54-6016
Country of Origin
Austria

Discontinued


An 8A 24V DC DPDT PCB mounting power relay with 5mm pinning. Suitable for general purpose uses such as boiler controls, time relays, garage-door controls, automatic vending machines, interface modules, etc.


  • Sensitive coil
  • 5kV Dielectric strength
  • Dimensions 29.0 x 15.7 x 12.7mm
  • Approvals VDE, UL, CSA, BEAB. TUV

Colour supply may differ as per the attached PCN.
Coil Voltage 24V
Contact Configuration DPDT
Switching Current 2000VA
Application(s) POWER
Coil Current 16.67mA
Coil Power 400mW
Coil Resistance 1440O
Coil Type Non-Latching
Coil Voltage (AC) 24v
Coil Voltage (DC) 24v
Contact Current Rating 15a
Contact Material Silver, Agni90/10
Contact Type 2 change-overs
Current Rating 8a
DC Rated Voltage 110v
Depth 12.7mm
Dropout Voltage 2.4v
ELV Compliant
Height 15.7mm
Length 29.0mm
Maximum Operating Temperature 85°C
Maximum Temperature +85°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mount PCB
Mounting Type PCB
Number of Contacts 2
Operate Time 8ms
Operating Temperature -25 to +85°C
Package/Case DIP
Packaging Box
Power Consumption 400mW
Radiation Hardening No
Ratings IP54
Reach SVHC Compliant Unknown
Relay Type General Purpose
RoHS Compliant Yes
Switching Voltage 400v
Switching Voltage Max (AC) 400V
Termination PC Pin
Throw Configuration DPDT
Type Connectivity RT
Voltage Rating (AC) 400v
Width 12.7mm

Trustpilot