The TE Connectivity 6-1393243-1 is a relay featuring a 2 Form C double pole double throw (DPDT) configuration.
It operates momentarily for power signal applications.
This relay is designed for tasks requiring reliable switching capabilities.
It is typically used in automotive and industrial control systems.
- Sensitive coil
- 5kV Dielectric strength
- Dimensions 29.0 x 15.7 x 12.7mm
- Approvals VDE, UL, CSA, BEAB. TUV
| Coil Voltage |
6V DC |
| Contact Configuration |
2CO (DPDT) |
| Switching Current |
8A |
| Coil Current |
66.7mA |
| Coil Power |
400mW |
| Coil Resistance |
90O |
| Coil Type |
Non-Latching |
| Coil Voltage (DC) |
6v |
| Contact Current Rating |
8a |
| Contact Material |
Silver |
| Contact Type |
2 change-overs |
| Height |
15.7mm |
| Length |
29.0mm |
| Max Current Rating |
15a |
| Max Voltage Rating (AC) |
400v |
| Maximum Operating Temperature |
85°C |
| Maximum Temperature |
+85°C |
| Min. temperature |
-40°C |
| Minimum Operating Temperature |
-40°C |
| Mount |
Through Hole |
| Mounting Type |
PCB |
| Operate Time |
8ms |
| Operating Temperature |
-25 to +85°C |
| Package Quantity |
500 |
| Packaging |
Rail/Tube |
| Reach SVHC Compliant |
Unknown |
| Relay Type |
General Purpose |
| Release Time |
6ms |
| RoHS Compliant |
Yes |
| Series |
RT2, SCHRACK |
| Switching Voltage Max |
400V AC |
| Termination |
PC Pin |
| Throw Configuration |
DPDT |
| Type |
Connectivity RT |
| Width |
12.7mm |
To use this facility please Sign In.
Sign In