TE Connectivity RT314524 SPDT PCB Relay 24VAC 16A

Image Representative of Range

TE Connectivity RT314524 SPDT PCB Relay 24VAC 16A

MPN
1393240-4
Order Code
54-6012
Country of Origin
Austria
View Full Product Range (11)
Qty Unit Price (Ex VAT)
50+ £3.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Despatched within 5 working days - 366 in stock

The TE Connectivity 1393240-4 is a Power Signal relay with a 1 Form C SPDT momentary contact arrangement.

It is designed for efficient switching in both power and signal applications.

Typical uses include automotive, industrial, and consumer electronic systems.

The relay provides reliable performance with durable construction for demanding environments.


  • Sensitive coil
  • 5kV Dielectric strength
  • Dimensions 29.0 x 15.7 x 12.7mm
  • Approvals VDE, UL, CSA, BEAB. TUV
Coil Voltage 24V AC
Contact Configuration 1CO (SPDT)
Switching Current 16A
Coil Power 760mW
Coil Resistance 350O
Coil Type Non-Latching
Coil Voltage (AC) 24v
Coil Voltage (DC) 24v
Contact Current Rating 16a
Contact Material Silver, Agni90/10
Contact Type 1 change-over
Current Rating 16a
Depth 12.7mm
Height 15.7mm
Length 29.0mm
Max Current Rating 16a
Max Voltage Rating (AC) 400v
Maximum Operating Temperature 70°C
Maximum Temperature +85°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mount Through Hole
Mounting Type PCB
Number of Contacts 1
Operate Time 8ms
Operating Temperature -25 to +70°C
Package/Case DIP
Packaging Box
Radiation Hardening No
Ratings IP54
RoHS Compliant Yes
Switching Voltage Max 400V AC
Termination PC Pin
Throw Configuration SPDT
Type Connectivity RT
Voltage Rating (AC) 400v
Width 12.7mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot