The TE Connectivity 9-1393239-8 is a relay featuring a 1 Form C SPDT momentary configuration.
It is designed for temporary switching applications, making it suitable for automotive uses or industrial systems.
This relay can handle moderate current loads and provides reliable performance.
It is often implemented in control panels or circuit switching tasks.
- Sensitive coil
- 5kV Dielectric strength
- Dimensions 29.0 x 15.7 x 12.7mm
- Approvals VDE, UL, CSA, BEAB. TUV
| Coil Voltage |
24V DC |
| Contact Configuration |
1CO (SPDT) |
| Switching Current |
16A |
| Application(s) |
POWER |
| Coil Current |
16.7mA |
| Coil Power |
400mW |
| Coil Resistance |
1440O |
| Coil Type |
Non-Latching |
| Coil Voltage (DC) |
24v |
| Contact Current Rating |
16a |
| Contact Material |
Silver, Agni90/10 |
| Contact Type |
1 change-over |
| Depth |
12.7mm |
| Dropout Voltage |
2.4v |
| ELV |
Compliant |
| Height |
15.7mm |
| Length |
29.0mm |
| Maximum Operating Temperature |
85°C |
| Maximum Temperature |
+85°C |
| Min. temperature |
-40°C |
| Minimum Operating Temperature |
-40°C |
| Mount |
Through Hole, PCB |
| Mounting Type |
PCB |
| Operate Time |
8ms |
| Operating Temperature |
-25 to +85°C |
| Package Quantity |
500 |
| Package/Case |
DIP |
| Packaging |
Rail/Tube |
| Power Consumption |
400mW |
| Radiation Hardening |
No |
| Ratings |
IP54 |
| Reach SVHC Compliant |
Unknown |
| Relay Type |
General Purpose |
| Release Time |
6ms |
| RoHS Compliant |
Yes |
| Series |
RT1, SCHRACK |
| Switching Voltage Max |
400V AC |
| Termination |
PC Pin |
| Throw Configuration |
SPDT |
| Type |
Connectivity RT |
| Voltage Rating (AC) |
400v |
| Width |
12.7mm |
To use this facility please Sign In.
Sign In