TE Connectivity RT114730 SPDT PCB Relay 230VAC 12A

Image Representative of Range

TE Connectivity RT114730 SPDT PCB Relay 230VAC 12A

MPN
1-1393239-9
Order Code
54-6007
Country of Origin
Austria
View Full Product Range (11)
Qty Unit Price (Ex VAT)
30+ £6.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 30
Despatched within 5 working days - 2,137 in stock

The TE Connectivity 1-1393239-9 relay features a single pole double throw (SPDT) configuration with a momentary contact.

It is known for its reliability and compact design suitable for various control applications.

This relay is typically used in automotive and industrial systems for switching and control purposes.

The component is designed to handle low to medium power loads effectively.


  • Sensitive coil
  • 5kV Dielectric strength
  • Dimensions 29.0 x 15.7 x 12.7mm
  • Approvals VDE, UL, CSA, BEAB. TUV
Coil Voltage 230V AC
Contact Configuration 1CO (SPDT)
Switching Current 12A
Application(s) POWER
Coil Power 740mW
Coil Resistance 32500O
Coil Type Non-Latching
Coil Voltage (AC) 230v
Contact Current Rating 12a
Contact Material Silver, Agni90/10
Contact Type 1 change-over
Contact Voltage Rating (AC) 250v
Depth 12.7mm
Height 15.7mm
Length 29.0mm
Max Voltage Rating (AC) 400v
Maximum Operating Temperature 70°C
Maximum Temperature +85°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mount Through Hole, PCB
Mounting Type PCB
Operate Time 8ms
Operating Temperature -25 to +70°C
Package Quantity 500
Packaging Carton
Radiation Hardening No
Ratings IP54
Reach SVHC Compliant Unknown
Relay Type General Purpose
Release Time 6ms
RoHS Compliant Yes
Series RT1, SCHRACK
Switching Voltage Max 400V AC
Termination Plug
Throw Configuration SPDT
Type Connectivity RT
Weight 0.494oz
Width 12.7mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot