The TE Connectivity 1-1393239-3 is a general-purpose relay with a single pole double throw (SPDT) configuration.
It features a 1 form C contact arrangement, offering reliable electrical switching.
This relay is typically used in automation systems, HVAC controls, and lighting control applications.
It is designed to handle various general-purpose signal and power-switching tasks effectively.
- Sensitive coil
- 5kV Dielectric strength
- Dimensions 29.0 x 15.7 x 12.7mm
- Approvals VDE, UL, CSA, BEAB. TUV
| Coil Voltage |
24V DC |
| Contact Configuration |
1CO (SPDT) |
| Switching Current |
12A |
| Application(s) |
POWER |
| Coil Current |
16.67mA |
| Coil Power |
400mW |
| Coil Resistance |
1440O |
| Coil Type |
Non-Latching |
| Coil Voltage (DC) |
24v |
| Contact Current Rating |
12a |
| Contact Material |
Silver, Agni90/10 |
| Contact Type |
1 change-over |
| Contact Voltage Rating (AC) |
250v |
| Depth |
12.7mm |
| Dropout Voltage |
2.4v |
| ELV |
Compliant |
| Height |
15.7mm |
| Length |
29.0mm |
| Max Voltage Rating (AC) |
400v |
| Maximum Operating Temperature |
85°C |
| Maximum Temperature |
+85°C |
| Min. temperature |
-40°C |
| Minimum Operating Temperature |
-40°C |
| Mount |
Through Hole, PCB |
| Mounting Type |
PCB |
| Number of Contacts |
1 |
| Operate Time |
8ms |
| Operating Temperature |
-25 to +85°C |
| Package Quantity |
500 |
| Packaging |
Carton |
| Radiation Hardening |
No |
| Ratings |
IP54 |
| Reach SVHC Compliant |
Unknown |
| Relay Type |
General Purpose |
| Release Time |
6ms |
| RoHS Compliant |
Yes |
| Series |
RT1, SCHRACK |
| Switching Voltage Max |
400V AC |
| Termination |
Plug |
| Throw Configuration |
SPDT |
| Type |
Connectivity RT |
| Weight |
0.494oz |
| Width |
12.7mm |
To use this facility please Sign In.
Sign In