The TE Connectivity 4-1393224-6 is a relay with a 1 Form C SPDT (Single Pole Double Throw) configuration, suitable for momentary applications.
It can handle a current of 0.019A.
This relay is typically used in low-power switching applications.
It is designed for environments where precise control over electrical circuits is necessary.
- Low height 12.3mm
- 3.2 or 5mm Pinning
- 5kV Coil-contact
- Flux proof
- Reinforced insulation
- Dimensions 28.5 x 10.1 x 12.3mm
- Approvals VDE, cULus
| Coil Voltage |
12V DC |
| Contact Configuration |
1CO (SPDT) |
| Switching Current |
8A |
| Application(s) |
POWER |
| Coil Current |
19.14mA |
| Coil Power |
230mW |
| Coil Resistance |
627r |
| Coil Type |
Non-Latching |
| Coil Voltage (DC) |
12v |
| Contact Current Rating |
8a |
| Contact Material |
Silver |
| Contact Type |
1 change-over |
| Current Rating |
8a |
| DC Rated Voltage |
12v |
| Depth |
10.1mm |
| ELV |
Compliant |
| Height |
12.3mm |
| Length |
28.5mm |
| Max Current Rating |
8a |
| Max Voltage Rating (AC) |
400v |
| Maximum Operating Temperature |
70°C |
| Maximum Temperature |
+85°C |
| Min. temperature |
-40°C |
| Minimum Operating Temperature |
-40°C |
| Mount |
Through Hole, PCB |
| Mounting Type |
PCB |
| Number of Contacts |
1 |
| Operate Time |
9ms |
| Operating Temperature |
-40 to +70°C |
| Package Quantity |
20 |
| Packaging |
Box |
| Radiation Hardening |
No |
| Ratings |
IP54 |
| Relay Type |
General Purpose |
| Release Time |
5ms |
| RoHS Compliant |
Yes |
| Series |
RY, SCHRACK |
| Switching Voltage Max |
400V AC |
| Termination |
PC Pin |
| Throw Configuration |
SPDT |
| Type |
Connectivity RY |
| Voltage Rating (AC) |
400v |
| Width |
10.1mm |