TE Connectivity RY211005 SPDT PCB Relay 5VDC 8A

Image Representative of Range

TE Connectivity RY211005 SPDT PCB Relay 5VDC 8A

MPN
4-1393224-2
Order Code
54-5981
Country of Origin
Czech Republic
View Full Product Range (4)
Qty Unit Price (Ex VAT)
100+ £1.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Despatched within 5 working days - 9,280 in stock

TE Connectivity's 4-1393224-2 is a SPDT relay rated at 8A with a coil voltage of 5VDC and a resistance of 112 ohms.

It is a miniaturised component suitable for compact circuit designs.

This relay is typically used in applications such as home appliances and industrial controls.

It is designed for reliable switching performance in various electronic systems.


  • Low height 12.3mm
  • 3.2 or 5mm Pinning
  • 5kV Coil-contact
  • Flux proof
  • Reinforced insulation
  • Dimensions 28.5 x 10.1 x 12.3mm
  • Approvals VDE, cULus
Coil Voltage 5V DC
Contact Configuration 1CO (SPDT)
Switching Current 8A
Coil Current 44.6mA
Coil Power 223mW
Coil Resistance 112r
Coil Type Non-Latching
Coil Voltage (DC) 5v
Contact Current Rating 8a
Contact Material Silver
Contact Type 1 change-over
Dimension 28.5 x 10.1 x 12.3mm
Dimensions 28.5 x 10.1 x 12.3mm
Height 12.3mm
Length 28.5mm
Max Current Rating 8a
Max Voltage Rating (AC) 400v
Maximum Operating Temperature 70°C
Maximum Temperature +85°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mount Through Hole
Mounting Type PCB
Operate Time 9ms
Operating Temperature -40 to +70°C
Package Quantity 500
Packaging Bulk
Relay Type General Purpose
Release Time 5ms
RoHS Compliant Yes
Series RY, SCHRACK
Switching Voltage Max 400V AC
Termination PC Pin
Throw Configuration SPDT
Type Connectivity RY
Width 10.1mm

Reviews

Be the first to submit a review

Trustpilot