TE Connectivity RT424F24 DPDT PCB Relay 24VDC 8A Latching Dual Coil

Image Representative of Range

TE Connectivity RT424F24 DPDT PCB Relay 24VDC 8A Latching Dual Coil

MPN
5-1393243-6
Order Code
54-5972
Country of Origin
Austria
View Full Product Range (7)
Qty Unit Price (Ex VAT)
40+ £4.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
Despatched same day - 1,050 in stockBack-order availability date - 11/06/2026

TE Connectivity's RT424F24 relay, with the part number 5-1393243-6, is a general-purpose relay featuring a 24V coil.

It has a double pole double throw (DPDT) configuration and can handle up to 8A of current.

The plug-in design simplifies installation and replacement.

This relay is typically used in industrial control and automation applications.


  • Polarised bistable contacts
  • Flux proof
  • 5kV Dielectric strength
  • Reinforced insulation
  • 5mm Pinning
  • Dimensions 29.0 x 15.7 x 12.7mm
  • Approvals CSA, VDE, cULus
Coil Voltage 24V DC
Contact Configuration 2CO (DPDT)
Switching Current 8A
Application(s) POWER
Coil Current 16.7mA
Coil Power 650mW
Coil Resistance 886O
Coil Type Latching, Dual Coil
Coil Voltage (DC) 24v
Contact Current Rating 8a
Contact Material Silver
Contact Type 2 change-overs
Current Rating 16a
Depth 12.7mm
Dropout Voltage 16.8v
ELV Compliant
Height 15.7mm
Length 29.0mm
Maximum Operating Temperature 85°C
Maximum Temperature +85°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mount Through Hole, PCB
Mounting Type PCB
Number of Contacts 2
Operate Time 10ms
Operating Temperature -40 to +85°C
Package Quantity 20
Packaging Rail/Tube
Ratings IP54
Reach SVHC Compliant Unknown
Relay Type General Purpose
Release Time 5ms
RoHS Compliant Yes
Series RT2 Bistable, SCHRACK
Switching Voltage Max 400V AC
Termination PC Pin
Throw Configuration DPDT
Type Connectivity RT
Voltage Rating (AC) 400v
Weight 10g
Width 12.7mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot