The TE Connectivity 5-1393243-4 is a power/signal relay with a 2FormC DPDT configuration.
It features a latching mechanism and can handle currents up to 0.05A.
This relay is commonly used in telecommunications and automation systems where reliable signal switching is required.
It is designed for applications needing precise control and stable performance.
- Polarised bistable contacts
- Flux proof
- 5kV Dielectric strength
- Reinforced insulation
- 5mm Pinning
- Dimensions 29.0 x 15.7 x 12.7mm
- Approvals CSA, VDE, cULus
| Coil Voltage |
12V DC |
| Contact Configuration |
2CO (DPDT) |
| Switching Current |
8A |
| Application(s) |
POWER |
| Coil Current |
50mA |
| Coil Power |
600mW |
| Coil Resistance |
240Ω |
| Coil Type |
Latching, Dual Coil |
| Coil Voltage (DC) |
12v |
| Contact Current Rating |
8a |
| Contact Material |
Silver |
| Contact Type |
2 change-overs |
| Contact Voltage Rating (AC) |
250v |
| Depth |
12.7mm |
| Dropout Voltage |
8.4v |
| ELV |
Compliant |
| Height |
15.7mm |
| Length |
29.0mm |
| Max Voltage Rating (AC) |
400v |
| Maximum Operating Temperature |
85°C |
| Maximum Temperature |
+85°C |
| Min. temperature |
-40°C |
| Minimum Operating Temperature |
-40°C |
| Mount |
Through Hole, PCB |
| Mounting Type |
PCB |
| Operate Time |
10ms |
| Operating Temperature |
-40 to +85°C |
| Package Quantity |
20 |
| Packaging |
Rail/Tube |
| Radiation Hardening |
No |
| Ratings |
IP54 |
| Reach SVHC Compliant |
Unknown |
| Relay Type |
General Purpose |
| Release Time |
5ms |
| RoHS Compliant |
Yes |
| Series |
RT2 Bistable, SCHRACK |
| Switching Voltage Max |
400V AC |
| Termination |
PCB |
| Throw Configuration |
DPDT |
| Type |
Connectivity RT |
| Weight |
13g |
| Width |
12.7mm |