TE Connectivity RT424A12 DPDT PCB Relay 12VDC 8A Latching Single Coil

Image Representative of Range

TE Connectivity RT424A12 DPDT PCB Relay 12VDC 8A Latching Single Coil

MPN
4-1393243-6
Order Code
54-5969
Country of Origin
Austria
View Full Product Range (7)
Qty Unit Price (Ex VAT)
20+ £5.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20
Available to back orderBack-order availability date - 20/06/2026

A DPDT single coil 8A 12V DC general purpose latching relay. Typical applications include battery-operated devices and applications with a memory function (e.g. in case of power failure).


  • Polarised bistable contacts
  • Flux proof
  • 5kV Dielectric strength
  • Reinforced insulation
  • 5mm Pinning
  • Dimensions 29.0 x 15.7 x 12.7mm
  • Approvals CSA, VDE, cULus
Coil Voltage 12V DC
Contact Configuration 2CO (DPDT)
Switching Current 8A
Application(s) POWER
Coil Current 33.33mA
Coil Power 400mW
Coil Resistance 360Ω
Coil Type Latching, Single Coil
Coil Voltage (DC) 12v
Contact Current Rating 8a
Contact Material Silver
Contact Type 2 CO, DPDT
Contact Voltage Rating (AC) 250v
Depth 12.7mm
Height 15.7mm
Length 29.0mm
Max Voltage Rating (AC) 400v
Maximum Operating Temperature 85°C
Minimum Operating Temperature -10°C
Mount Through Hole, PCB
Mounting Type PCB
Operate Time 10ms
Operating Temperature -40 to +85°C
Package Quantity 500
Packaging Carton
Radiation Hardening No
Ratings IP54
Relay Type General Purpose
Release Time 5ms
RoHS Compliant Yes
Series RT2 Bistable, SCHRACK
Switching Voltage Max 400V AC
Termination PCB
Throw Configuration DPDT
Type Connectivity RT
Weight 13g
Width 12.7mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot