TE Connectivity RT314F12 SPDT PCB Relay 12VDC 16A Latching Dual Coil

Image Representative of Range

TE Connectivity RT314F12 SPDT PCB Relay 12VDC 16A Latching Dual Coil

MPN
8-1393239-7
Order Code
54-5967
Country of Origin
Austria
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £4.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 97 in stock

An SPDT dual coil 16A 12V DC general purpose latching relay. Typical applications include battery-operated devices and applications with a memory function (e.g. in case of power failure).


  • Polarised bistable contacts
  • Flux proof
  • 5kV Dielectric strength
  • Reinforced insulation
  • 5mm Pinning
  • Dimensions 29.0 x 15.7 x 12.7mm
  • Approvals CSA, VDE, cULus
Coil Voltage 12V DC
Contact Configuration 1CO (SPDT)
Switching Current 16A
Coil Resistance 240Ω
Height 15.7mm
Length 29.0mm
Maximum Temperature +85°C
Min. temperature -40°C
Mounting Type PCB
Operating Temperature -40 to +85°C
Switching Voltage Max 400V AC
Type Connectivity RT
Width 12.7mm

Reviews

Be the first to submit a review

Trustpilot