The TE Connectivity 8-1393239-0 is a power signal relay with a single pole double throw (SPDT) latched configuration.
It supports a current of 0.033 amperes and is ideal for applications requiring reliable switching.
This relay is suitable for use in telecommunications and automotive electronics.
Its compact design and robust performance enhance system efficiency.
- Polarised bistable contacts
- Flux proof
- 5kV Dielectric strength
- Reinforced insulation
- 5mm Pinning
- Dimensions 29.0 x 15.7 x 12.7mm
- Approvals CSA, VDE, cULus
| Coil Voltage |
12V DC |
| Contact Configuration |
1CO (SPDT) |
| Switching Current |
16A |
| Application(s) |
POWER |
| Approval |
CSA, VDE, cULus |
| Approvals |
CSA, VDE, cULus |
| Coil Current |
33.3mA |
| Coil Power |
400mW |
| Coil Resistance |
360Ω |
| Coil Type |
Latching, Single Coil |
| Coil Voltage (DC) |
12v |
| Contact Current Rating |
16a |
| Contact Material |
Silver |
| Contact Type |
1 change-over |
| Current Rating |
16a |
| DC Rated Voltage |
12v |
| Depth |
12.7mm |
| Dimension |
29.0 x 15.7 x 12.7mm |
| Dimensions |
29.0 x 15.7 x 12.7mm |
| Height |
15.7mm |
| Length |
29.0mm |
| Max Current Rating |
16a |
| Max Voltage Rating (AC) |
400v |
| Maximum Operating Temperature |
85°C |
| Maximum Temperature |
+85°C |
| Min. temperature |
-40°C |
| Minimum Operating Temperature |
-40°C |
| Mount |
Through Hole, PCB |
| Mounting Type |
PCB |
| Number of Contacts |
1 |
| Operate Time |
10ms |
| Operating Temperature |
-10 to +85°C |
| Package Quantity |
20 |
| Packaging |
Rail/Tube |
| Ratings |
IP54 |
| Reach SVHC Compliant |
Unknown |
| Relay Type |
General Purpose |
| Release Time |
10ms |
| RoHS Compliant |
Yes |
| Series |
RT1 Bistable, SCHRACK |
| Switching Voltage Max |
400V AC |
| Termination |
PC Pin |
| Throw Configuration |
SPDT |
| Type |
Connectivity RT |
| Width |
12.7mm |