TE Connectivity PT370024 3PDT Relay 24VDC 10A Plug-In 3 Pole

Image Representative of Range

TE Connectivity PT370024 3PDT Relay 24VDC 10A Plug-In 3 Pole

Order Code:

54-5950

Brand: TE Connectivity MPN: 6-1419111-1
Qty Unit Price (Ex VAT)
40+ £6.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
Available to back orderPlease contact us for lead time

TE Connectivity 6-1419111-1 is a power/signal relay.

It features a 3 Form C, 3PDT momentary contact arrangement.

This relay is commonly used in telecommunications and industrial applications.

It provides reliable switching in circuits requiring low power consumption.


  • Mechanical and electrical indicators
  • Manual test button
  • White marking tabs
  • 2.8mm Quick-connect terminals
  • Dimensions 28.0 x 29.0 x 22.5mm
  • Approvals VDE, cULus
Coil Voltage 24V DC
Contact Configuration 3CO (3PDT)
Switching Current 10A
Coil Current 30.89mA
Coil Power 741mW
Coil Resistance 777O
Coil Type Non-Latching
Coil Voltage (DC) 24v
Contact Current Rating 10a
Contact Material Silver, Agni90/10
Contact Type 3 change-overs
Depth 22.5mm
Height 22.5mm
Length 28mm
Max Current Rating 20a
Max Operating Temperature 70°C
Max Voltage Rating (AC) 400v
Min Operating Temperature -40°C
Mount Socketable, Plug-In, PCB
Mounting Type PCB
Number of Poles 3
Operate Time 15ms
Operating Temperature -40 to +70°C
Package Quantity 10
Packaging Box
Radiation Hardening No
Rated current 10A
Rated Voltage (AC) 240V
Reach SVHC Compliant Unknown
Relay Type General Purpose
Release Time 10ms
RoHS Compliant Yes
Series PT, SCHRACK
Termination Quick Connect
Throw Configuration 3PDT
Type Power Relays
Voltage Rating (AC) 400v
Width 29mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot