Christmas Opening Hours and Delivery Dates here
TE Connectivity PT370012 3PDT Relay 12VDC 10A Plug-In 3 Pole

Image Representative of Range

TE Connectivity PT370012 3PDT Relay 12VDC 10A Plug-In 3 Pole

Order Code:

54-5949

Brand: TE Connectivity MPN: 6-1419111-0
Qty Unit Price (Ex VAT)
10+ £8.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Available to back orderBack-order availability date - 03/01/2026

A 10A 12V DC 3PDT miniature PCB mounting relay with a height of just 29mm, making it ideal for where space is limited. Suitable for general purpose use in applications such as control and automation, machine, heavy plant, etc.


  • Mechanical and electrical indicators
  • Manual test button
  • White marking tabs
  • 2.8mm Quick-connect terminals
  • Dimensions 28.0 x 29.0 x 22.5mm
  • Approvals VDE, cULus
Type Power Relays
Coil Voltage 12V
Contact Configuration 3PDT
Switching Current 2500VA
Coil Resistance 192Ω
Length 28mm
Width 29mm
Height 22.5mm
Mounting Type PCB
Operating Temperature -40 to +70°C
Rated Current 10A
Rated Voltage (AC) 240V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot