TE Connectivity PT270730 DPDT Relay 230VAC 12A Plug-In 2 Pole

Image Representative of Range

TE Connectivity PT270730 DPDT Relay 230VAC 12A Plug-In 2 Pole

Order Code:

54-5948

Brand: TE Connectivity MPN: 5-1419111-1
Qty Unit Price (Ex VAT)
20+ £9.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20
510 in stock, despatched in 5 working days

A 12AA 230V AC DPDT miniature PCB mounting relay with a height of just 29mm, making it ideal for where space is limited. Suitable for general purpose use in applications such as control and automation, machine, heavy plant, etc.


  • Mechanical and electrical indicators
  • Manual test button
  • White marking tabs
  • 2.8mm Quick-connect terminals
  • Dimensions 28.0 x 29.0 x 22.5mm
  • Approvals VDE, cULus
Coil Voltage 230V AC
Contact Configuration 2CO (DPDT)
Switching Current 12A
Coil Power 1w
Coil Resistance 19465O
Coil Type Non-Latching
Coil Voltage (AC) 230v
Contact Current Rating 12a
Contact Material Silver
Contact Type 2 change-overs
Contact Voltage Rating (AC) 240v
Depth 22.5mm
ELV Compliant
Height 22.5mm
Lead Free Lead Free
Length 28mm
Max Operating Temperature 70°C
Max Voltage Rating (AC) 400v
Min Operating Temperature -40°C
Mount Socket
Mounting Type PCB
Number of Contacts 2
Operate Time 15ms
Operating Temperature -40 to +70°C
Package Quantity 10
Packaging Rail/Tube
Radiation Hardening No
Rated current 12A
Rated Voltage (AC) 240V
Ratings IP40
Reach SVHC Compliant Unknown
Relay Type General Purpose
RoHS Compliant Yes
Series PT, SCHRACK
Termination Plug
Throw Configuration DPDT
Type Power Relays
Weight 30g
Width 29mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot