TE Connectivity's 8-1393163-4 is a relay socket designed for secure mounting of relays.
This component features a 14-position configuration and is made to support robust electrical connections.
It is typically used in industrial and automotive applications for reliable relay operation.
The socket ensures efficient relay installation and maintenance in complex electrical systems.
- Suitable for use with the MT series multimode plug-in relays
- Rated voltage 240V AC
- Switching voltage 400V AC
- Screw terminals
| Type |
Relay socket |
| Body Material |
Polyamide |
| Current Rating |
10a |
| DC Rated Voltage |
240v |
| Depth |
38mm |
| ELV |
Compliant |
| Gender |
Female |
| Length |
75mm |
| Maximum Operating Temperature |
80°C |
| Minimum Operating Temperature |
-20°C |
| Mount |
DIN Rail |
| Number of Contacts |
8 |
| Number of Poles |
2 |
| Orientation |
Straight |
| Package Quantity |
10 |
| Reach SVHC Compliant |
Unknown |
| RoHS Compliant |
Yes |
| Series |
MT |
| Termination |
Screw |
| Voltage |
240v |
| Voltage Rating |
240v |
| Voltage Rating (AC) |
240v |
| Width |
38mm |