Lumberg 0121 08-1 8 Pin DIN Female Straight Socket DIN 45326 Cable Mount

Image Representative of Range

Lumberg 0121 08-1 8 Pin DIN Female Straight Socket DIN 45326 Cable Mount

MPN
0121 08-1
Brand
Lumberg
EAN-13
2050000773457
Order Code
54-5544
Country of Origin
Taiwan
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £4.46
10+ £3.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 45 in stock

A straight cable mounting DIN socket. The connector has metal housing, bend protection and solder terminals.
  • 8-Pins
Mounting Type Cable Mount
Plug / Socket Socket
No. of Contacts 8
Colour Silver
Connector Body Material Metal
Gender Socket
Mounting Cable
Number of pins 8
Number of Ways 8
Termination Solder
Type DIN socket

Reviews

Be the first to submit a review

Trustpilot