Lumberg 0121 07-1 7 Pin DIN Female Straight Socket DIN 45329 Cable Mount

Image Representative of Range

Lumberg 0121 07-1 7 Pin DIN Female Straight Socket DIN 45329 Cable Mount

MPN
0121 07-1
Brand
Lumberg
Order Code
54-5543
Country of Origin
Taiwan
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £6.70
10+ £4.99
50+ £4.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 100 in stock

A straight cable mounting DIN socket. The connector has metal housing, bend protection and solder terminals.
  • 7-Pins
Mounting Type Inline
Plug / Socket Socket
No. of Contacts 7
Colour Silver
Connector Body Material Metal
Number of pins 7
Termination Solder
Type DIN connector

Reviews

Be the first to submit a review

Trustpilot