Lumberg 0121 06 6 Pin DIN Female Straight Socket DIN 45322 Cable Mount

Image Representative of Range

Lumberg 0121 06 6 Pin DIN Female Straight Socket DIN 45322 Cable Mount

MPN
0121 06
Brand
Lumberg
EAN-13
2050000773433
Order Code
54-5542
Country of Origin
Taiwan
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £4.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 95 in stock

A straight cable mounting DIN socket. The connector has metal housing, bend protection and solder terminals.
  • 6-Pins
Mounting Type Cable Mount
Plug / Socket Socket
No. of Contacts 6
Colour Silver
Connector Body Material Metal
Gender Socket
Mounting Cable
Number of pins 6
Number of Ways 6
Termination Solder
Type DIN socket

Reviews

Be the first to submit a review

Trustpilot