Lumberg 0121 05 5 Pin DIN Female Straight Socket DIN 41524 Cable Mount

MPN
0121 05
Brand
Lumberg
EAN-13
2050000773419
Order Code
54-5540
Country of Origin
Taiwan
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £9.81
10+ £8.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 86 in stock

A straight cable mounting DIN socket. The connector has metal housing, bend protection and solder terminals.
  • 5-Pins
Mounting Type Cable Mount
Plug / Socket Socket
No. of Contacts 5
Connector Body Material Metal
Gender Socket
Mounting Cable
Number of Ways 5
Termination Solder
Type DIN socket

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot