Lumberg 0131 08-1 8 Pin DIN Male Straight Plug DIN 45326 Cable Mount

Image Representative of Range

Lumberg 0131 08-1 8 Pin DIN Male Straight Plug DIN 45326 Cable Mount

MPN
0131 08-1
Brand
Lumberg
EAN-13
2050000773389
Order Code
54-5537
Country of Origin
Taiwan
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £6.45
10+ £5.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 268 in stock

A straight cable mounting DIN plug. The connector has metal housing, bend protection and solder terminals.
  • 8-Pins
Mounting Type Cable Mount
Plug / Socket Plug
No. of Contacts 8
Colour Silver
Connector Body Material Metal
Gender Plug
Mounting Cable
Number of pins 8
Number of Ways 8
Termination Solder
Type DIN plug

Reviews

Be the first to submit a review

Trustpilot