Lumberg 0131 07-1 7 Pin DIN Male Straight Plug DIN 45329 Cable Mount

Image Representative of Range

Lumberg 0131 07-1 7 Pin DIN Male Straight Plug DIN 45329 Cable Mount

MPN
0131 07-1
Brand
Lumberg
EAN-13
2050000773372
Order Code
54-5536
Country of Origin
Taiwan
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £7.65
10+ £6.69
50+ £5.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 103 in stock

A straight cable mounting DIN plug. The connector has metal housing, bend protection and solder terminals.
  • 7-Pins
Mounting Type Cable Mount
Plug / Socket Plug
No. of Contacts 7
Connector Body Material Metal
Gender Plug
Mounting Cable
Number of Ways 7
Termination Solder
Type DIN plug

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot