Lumberg 0131 06 6 Pin DIN Male Straight Plug DIN 45322 Cable Mount

Image Representative of Range

Lumberg 0131 06 6 Pin DIN Male Straight Plug DIN 45322 Cable Mount

MPN
0131 06
Brand
Lumberg
Order Code
54-5535
Country of Origin
Taiwan
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £6.22
10+ £4.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 123 in stock

A straight cable mounting DIN plug. The connector has metal housing, bend protection and solder terminals.
  • 6-Pins
Mounting Type Inline
Plug / Socket Plug
No. of Contacts 6
Colour Silver
Connector Body Material Metal
Number of pins 6
Termination Solder
Type DIN connector

Reviews

Be the first to submit a review

Trustpilot