Lumberg 0131 05 5 Pin DIN Male Straight Plug DIN 41524 Cable Mount

Order Code:

54-5533

Brand: Lumberg MPN: 0131 05
Qty Unit Price (Ex VAT)
1+ £4.50
10+ £3.95
50+ £3.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
14 in stock, despatched in 4 working days

A straight cable mounting DIN plug. The connector has metal housing, bend protection and solder terminals.
  • 5-Pins
Mounting Type Inline
Plug / Socket Plug
No. of Contacts 5
Connector Body Material Metal
Termination Solder

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot