Lumberg 0131 03 3 Pin DIN Male Straight Plug DIN 41524 Cable Mount

Image Representative of Range

Lumberg 0131 03 3 Pin DIN Male Straight Plug DIN 41524 Cable Mount

MPN
0131 03
Brand
Lumberg
EAN-13
2050000773501
Order Code
54-5531
Country of Origin
Taiwan
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £6.08
10+ £4.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 67 in stock

A straight cable mounting DIN plug. The connector has metal housing, bend protection and solder terminals.
  • 3-Pins
Mounting Type Cable Mount
Plug / Socket Plug
No. of Contacts 3
Colour Silver
Connector Body Material Metal
Gender Plug
Mounting Cable
Number of pins 3
Number of Ways 3
Termination Solder
Type DIN plug

Reviews

Be the first to submit a review

Trustpilot