Lumberg WSV 50/6 5 Pin Male DIN Plug IEC 60130-9 Right Angle Cable Mount

Image Representative of Range

Lumberg WSV 50/6 5 Pin Male DIN Plug IEC 60130-9 Right Angle Cable Mount

MPN
WSV 50/6
Brand
Lumberg
Order Code
54-5141
Country of Origin
Czech Republic
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £8.63
10+ £6.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 80 in stock

A right angle cable mounting male DIN plug with threaded joints and solder terminals.
  • 5-Pins
Mounting Type Inline
Plug / Socket Plug
No. of Contacts 5
Connector Body Material Plastic
Termination Solder

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot