Q. Is the rotation of the pins relative to the head variable?
A. Hi Simon, thank you for your question. Please see the data sheet which shows the different pin layouts available.
| Qty | Unit Price (Ex VAT) |
|---|---|
| 1+ | £6.47 |
| 10+ | £5.87 |
| 50+ | £5.83 |
| Mounting Type | Cable Mount |
|---|---|
| Plug / Socket | Plug |
| No. of Contacts | 5 |
| Gender | Plug |
| Mounting | Cable |
| Number of Ways | 5 |
| Termination | Solder |
| Type | DIN plug |
To use this facility please Sign In.
Sign InQ. Is the rotation of the pins relative to the head variable?
A. Hi Simon, thank you for your question. Please see the data sheet which shows the different pin layouts available.