Lumberg WSV 40 4 Pin Male DIN Plug IEC 60130-9 Right Angle Cable Mount

Image Representative of Range

Lumberg WSV 40 4 Pin Male DIN Plug IEC 60130-9 Right Angle Cable Mount

MPN
WSV 40
Brand
Lumberg
Order Code
54-5139
Country of Origin
Czech Republic
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £6.27
10+ £5.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 7 weeks

A right angle cable mounting male DIN plug with threaded joints and solder terminals.
  • 4-Pins
Mounting Type Inline
Plug / Socket Plug
No. of Contacts 4
Colour Silver
Connector Body Material Plastic
IP Rating IP40
Number of pins 4
Termination Solder
Type DIN connector

Reviews

Be the first to submit a review

Trustpilot