Lumberg WSV 30 3 Pin Male DIN Plug IEC 60130-9 Right Angle Cable Mount

Image Representative of Range

Lumberg WSV 30 3 Pin Male DIN Plug IEC 60130-9 Right Angle Cable Mount

MPN
WSV 30
Brand
Lumberg
Order Code
54-5138
Country of Origin
Czech Republic
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £6.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

A right angle cable mounting male DIN plug with threaded joints and solder terminals.
  • 3-Pins
Mounting Type Inline
Plug / Socket Plug
No. of Contacts 3
Colour Silver
Connector Body Material Plastic
IP Rating IP40
Number of pins 3
Termination Solder
Type DIN connector

Reviews

Be the first to submit a review

Trustpilot