TE Connectivity RTS3T024 SPST-NO Relay 16A 24VDC PCB Mount

Image Representative of Range

TE Connectivity RTS3T024 SPST-NO Relay 16A 24VDC PCB Mount

Order Code:

54-5020

Brand: TE Connectivity MPN: 1415898-1
Qty Unit Price (Ex VAT)
1+ £4.56
20+ £3.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
139 in stock, despatched in 4 working days

The TE Connectivity 1415898-1 is a relay with a 1 Form A SPST configuration.

It can handle a current of 0.017A, operating momentarily.

This relay is suitable for precise switching applications.

Typical applications include low-power circuit controls and signal switching.


  • Reinforced insulation
  • Approvals VDE, CULus
  • Dimensions 29 x 16 x 12.7
Coil Voltage 24V DC
Contact Configuration 1NO
Switching Current 16A
Coil Current 16.67mA
Coil Power 400mW
Coil Resistance 1440Ω
Coil Type Non-Latching
Coil Voltage (DC) 24v
Contact Current Rating 16a
Contact Material Tin, Silver
Contact Type 1 maker
Contact Voltage Rating (AC) 250v
Control Mode Monostable, DC
Current Rating 16a
Depth 12.7mm
Dimension 29 x 16 x 12.7
Dimensions 29 x 16 x 12.7
Dropout Voltage 2.4v
ELV Compliant
Flammability Rating UL94 V-0
Height .618
Lead Free Lead Free
Length 1.142
Max Operating Temperature 85°C
Max Voltage Rating (AC) 400v
Min Operating Temperature -40°C
Mount Through Hole
Mounting Type PCB
Number of Contacts 1
Operate Time 10ms
Operating Temperature -40 to +85°C
Package Quantity 20
Package/Case DIP
Packaging Carton
Packaging Method Tube
Product Weight .494
Radiation Hardening No
Reach SVHC Compliant Unknown
Relay Type General Purpose
Release Time 5ms
RoHS Compliant Yes
Series RT1, Inrush, SCHRACK
Switching Voltage Max 400V AC
Termination Plug
Throw Configuration SPST
Type Connectivity RTS
Voltage Rating (AC) 400v
Weight 0.494oz
Width .5

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot