Lumberg 1613 05 Power Supply Socket PCB Mounting 1.6mm 2A 6.3VDC

MPN
1613 05
Brand
Lumberg
Order Code
54-4814
Country of Origin
Japan
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £2.05
10+ £1.54
50+ £1.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,013 in stock

A low power horizontally mounted 4.4mm socket.
  • Inside diameter 4.4mm
  • Nominal current 2A
  • Nominal voltage 6.3V DC
  • Soldered connection
  • 2-Pins
  • Pin diameter 1.6mm
  • Normally closed
Type PCB mount
Plug / Socket Socket
Mounting Direction Angled
Mounting Type PCB Mount
Pin Diameter 1.6mm
Body Material PBT
Connector Size 1.6mm
Current Rating 2A
Pin diameter 1.6mm
Voltage Rating 6.3V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot