Lumberg 1613 04 Power Supply Socket PCB Mounting 1.65mm 2A 6.3VDC

MPN
1613 04
Brand
Lumberg
Order Code
54-4812

Discontinued


A low power horizontally mounted 4.4mm socket.
  • Inside diameter 4.4mm
  • Nominal current 2A
  • Nominal voltage 6.3V DC
  • Soldered connection
  • 2-Pins
  • Pin diameter 1.65mm
  • Break contact
Type PCB mount
Plug / Socket Socket
Body Material PBT
Connector Size 1.65mm
Current Rating 2A
Pin diameter 1.65mm
Voltage Rating 6.3V

Trustpilot