Easter Opening Hours and Delivery Dates here

Lumberg 1613 12 Power Supply Socket PCB Mounting 1.3mm 0.5A 6VDC

Order Code:

54-4806

Brand: Lumberg MPN: 1613 12

Discontinued


A low power horizontally mounted 4.2mm socket.
  • Inside diameter 4.2mm
  • Nominal current 0.5A
  • Nominal voltage 6V DC
  • Soldered connection
  • 2-Pins
  • Pin diameter 1.3mm
  • Normally closed contact
Type PCB mount
Plug / Socket Socket
Body Material Polycarbonate
Connector Size 1.3mm
Current Rating 0.5A
Voltage Rating 6V

You may also like


Trustpilot