Lumberg 1613 10 Power Supply Socket PCB Mounting 5.9mm 2A 13.5VDC

MPN
1613 10
Brand
Lumberg
Order Code
54-4804

Discontinued


A low power horizontally mounted 5.9mm socket.
  • Inside diameter 5.9mm
  • Nominal current 2A
  • Nominal voltage 13.5V DC
  • Soldered connection
  • 2-Pins
  • Pin diameter 3mm
  • Normally closed contact
Type PCB mount
Plug / Socket Socket
Body Material Bakelite
Connector Size 5.9mm
Current Rating 2A
Pin diameter 3mm
Voltage Rating 13.5V

Trustpilot