TE Connectivity's 1-1415073-1 is a DPDT momentary relay with 2 form C contacts.
It features a compact design and reliable switching for industrial applications.
This relay is suitable for control panels and automation systems where reliable, temporary connections are required.
Its robust construction ensures durability and performance in demanding environments.
- Consists of an RT relay, DIN rail socket, retaining clip, module and marking tag
- Sensitive DC coil
- Reinforced insulation
- Jumper bars for interconnection
- VDE and UL approvals
| Type |
Power Relays |
| Actuating System |
DC |
| Approvals |
CSA, VDE, cULus |
| Coil Current |
16.7mA |
| Coil Magnetic System |
Monostable, DC |
| Coil Power |
400mW |
| Coil Resistance |
1440O |
| Coil Type |
Non-Latching |
| Coil Voltage (DC) |
24V DC |
| Contact Configuration |
DPDT-CO |
| Contact Current Rating |
8a |
| Contact Current Rating (Max) |
8 |
| Contact Material |
Silver |
| Contact Plating |
Gold |
| Contact Type |
2 CO, DPDT |
| Contact Voltage Rating (AC) |
240v |
| Depth |
15.8mm |
| Height |
69mm |
| Input Current |
16.67mA |
| Input resistance |
1.44kR |
| Length |
77mm |
| Load Current |
8a |
| Max Input Voltage |
24v |
| Max Operating Temperature |
85°C |
| Max Voltage Rating (AC) |
400v |
| Min Operating Temperature |
-20°C |
| Mount |
DIN Rail |
| Mounting Style |
SOCKET |
| Mounting Type |
Rail |
| Operating Temperature |
-20 to +85°C |
| Operating Temperature Range |
-20 – 85 |
| Package Quantity |
10 |
| Packaging |
Carton |
| Packaging Method |
Carton |
| Product Height |
2.716 |
| Product Length |
3.031 |
| Product Weight |
1.905 |
| Product Width |
.622 |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
Unknown |
| Relay Type |
General Purpose |
| RoHS Compliant |
Yes |
| Series |
RT, SCHRACK |
| Switching Current |
8a |
| Switching Current Max |
8A |
| Switching Power |
2000VA |
| Switching Voltage |
250v |
| Switching Voltage Max (AC) |
400V AC |
| Termination |
Screw |
| Throw Configuration |
DPDT |
| Turn-Off Delay Time |
2ms |
| Voltage Rating (AC) |
400v |
| Weight |
1.905oz |
| Width |
15.8mm |
To use this facility please Sign In.
Sign In