Fischer BL LP 6 SMD 40 S Low Profile Female Header 2x20 Vertical 2.54mm Gold

Image Representative of Range

Fischer BL LP 6 SMD 40 S Low Profile Female Header 2x20 Vertical 2.54mm Gold

Order Code:

54-4565

Brand: Fischer Elektronik MPN: BL LP 6 SMD/ 40/S EAN-13: 2050001685797
Qty Unit Price (Ex VAT)
2+ £2.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
10 in stock, despatched in 4 working days

Fischer BL LP 6 SMD 40 S female header vertical, low profile fork contact. Arranged 2x20 with 2.54mm pitch and selective gold-plated plated contacts.


  • Manufacturer part No. BL LP 6 SMD 40 S
  • Contact material partially gold plated
  • Insulation material PPS
  • Pin arrangement 2x20
  • Grid pitch 2.54 mm
  • Pin Cross section square 0.635mm pins
  • Content 1pc
  • Dimensions height: 5.5mm
Pitch 2.54mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like