Fischer BL LP 5 SMD 20 Z Low Profile Female Header 1x20 Vertical 2.54mm Tin

MPN
BL LP 5 SMD/ 20/Z
EAN-13
2050001685780
Order Code
54-4564
Country of Origin
Germany
View Full Product Range (3)
Qty Unit Price (Ex VAT)
5+ £1.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 4 weeks

Fischer BL LP 5 SMD 20 Z female header vertical, low profile fork contact. Arranged 1x20 with 2.54mm pitch and tin plated contacts.


  • Manufacturer part No. BL LP 5 SMD 20 Z
  • Contact material Tin plated
  • Insulation material PPS
  • Pin arrangement 1x20
  • Grid pitch 2.54 mm
  • Pin Cross section square 0.635mm pins
  • Content 1pc
  • Dimensions height: 5.5mm
Pitch 2.54mm
No. of Rows 1
Colour Black
Maximum Temperature +200°C
Min. temperature -40°C
Type SIL socket (standard)

Reviews

Be the first to submit a review