Vishay IRFP350 MOSFET N Channel 16A 400V TO247

Image Representative of Range

Vishay IRFP350 MOSFET N Channel 16A 400V TO247

Order Code:

54-4386

Brand: Vishay MPN: IRFP350PBF EAN-13: 2050000042942
Qty Unit Price (Ex VAT)
2+ £3.98
50+ £3.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
10 in stock, despatched in 4 working days

A high power N Channel MOSFET with a VDS of 400V, RDS(ON) of 0.3Ω, and a Qg of 150nC. The MOSFET has a rugged, cost effective package and is suitable for a wide range of applications.


  • TO-247 package
  • Fast switching
  • Fully avalanche rated
  • Easy to parallel
  • Simple drive requirements
  • UL Approved

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Channel Type N-Channel
Drain Current 16A
Package type TO-247
Gate Source Voltage 20V
Drain-Source Breakdown Voltage 400V
Drain-Source On-Resistance 0.3Ω
Power Dissipation 190W

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot