Easter Opening Hours and Delivery Dates here

VELCRO® Brand VEL-EC60253 Reusable Ties 10mm x 5m Black 1 Roll

Order Code:

54-4290

Brand: Velcro Europe S.A. MPN: VEL-EC60253 EAN-13: 5030610602535
  • Quickly find another product in this range by Width / Diameter:

    10mm 30mm
Qty Unit Price (Ex VAT)
1+ £6.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
11 in stock, despatched same dayAdditional quantity lead time 9 days

This roll of black reusable ties 10mm x 5m have been designed to bundle, secure and tidy messy wires, and can be used both indoors and outdoors. Easy to use, simply wrap and press to secure.


  • Reusable and fully adjustable
  • Colour: Black
  • Content: 1 roll
  • Length: 5m
  • Width: 10mm
  • Hook and loop pad
  • Manufacturer's part VEL-EC60253
Length 5m
Colour Black
Hook or Loop Both
Shape Roll
Width / Diameter 10mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot