Fischer BLM K G 1 36 Z Fork Contact Female Header 1x36 Vertical 1.27mm Pitch Tin

Image Representative of Range

Fischer BLM K G 1 36 Z Fork Contact Female Header 1x36 Vertical 1.27mm Pitch Tin

Order Code:

54-4056

Brand: Fischer Elektronik MPN: BLM KG 1/ 36/Z EAN-13: 2050001435873
Qty Unit Price (Ex VAT)
2+ £3.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
6 in stock, despatched in 4 working days

Fischer BLM K G 1 36 Z female header vertical, fork contact. Arranged 1x36 with 1.27mm pitch and tin plated contacts.


  • Manufacturer part No. BLM KG 1 36 Z
  • Contact material Tin plated
  • Insulation material PA 4.6, GF
  • Pin arrangement 1x36
  • Grid pitch 1.27 mm
  • Content 1pc
  • Dimensions A 3mm
Pitch 1.27mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like