Fischer Female Header Fork Contact 1.27mm Pitch

  • Content 1pc
  • Dimensions A 3mm
  • Grid pitch 1.27 mm
  • Insulation material PA 4.6, GF
Description Image Product Buy Pricing (Ex VAT) No. of Rows No. of Ways Dimension Dimensions Pitch Colour Maximum Temperature Min. temperature Type
Fischer BLM K G 1 36 G Fork Contact Female Header 1x36 Vertical 1.27mm Gold
Fischer BLM K G 1 36 G Fork Contact Female Header 1x36 Vertical 1.27mm Gold
Standard range
Order code: 54-4055
MPN: BLM KG 1/ 36/G

Despatched within 4 working days - 26 in stock
1+ £6.39
Price per unit Ex VAT
1 A 3mm A 3mm 1.27mm Black +163°C -40°C SIL socket (standard)
Fischer BLM K G 1 36 Z Fork Contact Female Header 1x36 Vertical 1.27mm Pitch Tin
Fischer BLM K G 1 36 Z Fork Contact Female Header 1x36 Vertical 1.27mm Pitch Tin
Standard range
Order code: 54-4056
MPN: BLM KG 1/ 36/Z

Despatched within 4 working days - 5 in stock
2+ £3.48
Price per unit Ex VAT
1 1.27mm Black +163°C -40°C SIL socket (standard)
Fischer BLM K G 2 72 Z Fork Contact Female Header 2x36 Vertical 1.27mm Pitch Tin
Fischer BLM K G 2 72 Z Fork Contact Female Header 2x36 Vertical 1.27mm Pitch Tin
Extended range
Order code: 54-4058
MPN: BLM KG 2/ 72/Z

Available to back orderBack order, lead time 10 days
1+ £6.91
Price per unit Ex VAT
2 72 1.27mm Black +163°C -40°C SIL socket (standard)

Trustpilot