Fischer SLV W 1 KA 055 36 Z Male Header 1x36 90° 1.27mm Pitch Tin 5.5mm Pins

Image Representative of Range

Fischer SLV W 1 KA 055 36 Z Male Header 1x36 90° 1.27mm Pitch Tin 5.5mm Pins

MPN
SLV W 1 KA 055/ 36/Z
EAN-13
2050001435835
Order Code
54-4052
Country of Origin
Germany
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £3.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 11 days

Fischer SLV W 1 KA 055 36 Z male header right-angle, slim insulated body. Arranged 1x36 with 1.27mm pitch and tin plated contacts. 5.5mm long pins.


  • Manufacturer part No. SLV W 1 KA 055 36 Z
  • Contact material Tin plated
  • Insulation material PA 4.6, GF
  • Pin arrangement 1x20
  • Grid pitch 1.27 mm
  • Pin Cross section square 0.4mm pins
  • Content 1pc
  • Dimensions A x B x C 3.9 x 2.5 x 5.5mm
Type Pin strip (standard)
Pitch 1.27mm
Colour Black
Maximum Temperature +163°C
Min. temperature -40°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot