Fischer Male Header 1.27mm Pitch Square 0.4mm Pins

  • Content 1pc
  • Grid pitch 1.27 mm
  • Insulation material PA 4.6, GF
  • Pin Cross section square 0.4mm pins
Description Image Product Buy Pricing (Ex VAT) Type Number of Positions Pitch Number of Rows Mouning Orientation Connection Colour Maximum Temperature Min. temperature
Fischer SLV W 1 055 36 G Slim Male Header 1x36 Vertical 1.27mm Gold 5.5mm Pins
Fischer SLV W 1 055 36 G Slim Male Header 1x36 Vertical 1.27mm Gold 5.5mm Pins
Standard range
Order code: 54-4047
MPN: SLV W 1 055/ 36/G

Despatched within 4 working days - 23 in stock
1+ £8.89
25+ £7.83
Price per unit Ex VAT
Header 36 1.27mm 1 Straight Through hole Black +163°C -40°C
Fischer SLV W 1 055 36 Z Slim Male Header 1x36 Vertical 1.27mm Tin 5.5mm Pins
Fischer SLV W 1 055 36 Z Slim Male Header 1x36 Vertical 1.27mm Tin 5.5mm Pins
Standard range
Order code: 54-4048
MPN: SLV W 1 055/ 36/Z

Despatched within 4 working days - 44 in stock
2+ £2.75
25+ £2.33
Price per unit Ex VAT
Header 36 1.27mm 1 Straight Through hole Black +163°C -40°C
Fischer SLV W 2 055 72 Z Slim Male Header 2x36 Vertical 1.27x2.54 Tin 5.5mm Pins
Fischer SLV W 2 055 72 Z Slim Male Header 2x36 Vertical 1.27x2.54 Tin 5.5mm Pins
Extended range
Order code: 54-4050
MPN: SLV W 2 055/ 72/Z

Available to back orderBack order, lead time 10 days
2+ £5.62
Price per unit Ex VAT
Pin strip (standard) 2.54mm Black +163°C -40°C
Fischer SLV W 1 KA 055 36 G Male Header 1x36 90° 1.27mm Pitch Gold 5.5mm Pins
Fischer SLV W 1 KA 055 36 G Male Header 1x36 90° 1.27mm Pitch Gold 5.5mm Pins
Extended range
Order code: 54-4051
MPN: SLV W 1 KA 055/ 36/G

Available to back orderBack order, lead time 10 days
1+ £5.12
25+ £4.52
Price per unit Ex VAT
Header 36 1.27mm 1 Right angle Through hole Black +163°C -40°C
Fischer SLV W 1 KA 055 36 Z Male Header 1x36 90° 1.27mm Pitch Tin 5.5mm Pins
Fischer SLV W 1 KA 055 36 Z Male Header 1x36 90° 1.27mm Pitch Tin 5.5mm Pins
Extended range
Order code: 54-4052
MPN: SLV W 1 KA 055/ 36/Z

Available to back orderBack order, lead time 10 days
2+ £3.19
Price per unit Ex VAT
Pin strip (standard) 1.27mm Black +163°C -40°C

Trustpilot