Fischer SLV W 2 055 72 Z Slim Male Header 2x36 Vertical 1.27x2.54 Tin 5.5mm Pins

Image Representative of Range

Fischer SLV W 2 055 72 Z Slim Male Header 2x36 Vertical 1.27x2.54 Tin 5.5mm Pins

MPN
SLV W 2 055/ 72/Z
EAN-13
2050001435811
Order Code
54-4050
Country of Origin
Germany
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £5.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 11 days

Fischer SLV W 2 055 72 Z male header vertical, slim insulated body. Arranged 2x36 with 1.27x2.54mm pitch and tin plated contacts. 5.5mm long pins.


  • Manufacturer part No. SLV W 2 055 72 Z
  • Contact material Tin plated
  • Insulation material PA 4.6, GF
  • Pin arrangement 2x36
  • Grid pitch 1.27 mm
  • Pin Cross section square 0.4mm pins
  • Content 1pc
  • Dimensions A x B x C 9.7 x 2.5 x 5.5mm
Type Pin strip (standard)
Pitch 2.54mm
Colour Black
Maximum Temperature +163°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot