Fischer SLY 1 104 50 Z Male Header 1x50 Vertical 2mm Pitch Tin 5.9mm Pins

Image Representative of Range

Fischer SLY 1 104 50 Z Male Header 1x50 Vertical 2mm Pitch Tin 5.9mm Pins

MPN
SLY 1/104/ 50/Z
EAN-13
2050001435569
Order Code
54-4028
Country of Origin
Germany
View Full Product Range (6)
Qty Unit Price (Ex VAT)
3+ £2.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 313 in stock

Fischer SLY 1 104 50 Z male header vertical. Arranged 1x50 with 2mm pitch and tin plated contacts. 5.9mm long pins.


  • Manufacturer part No. SLY 1 104 50 Z
  • Contact material Tin plated
  • Insulation material PA 4.6, GF
  • Pin arrangement 2x20
  • Grid pitch 2 mm
  • Pin Cross section square 0.5mm pins
  • Content 1pc
  • Dimensions A x B x C 10.4 x 3 x 5.9mm
Type Pin strip (standard)
Colour Black
Maximum Temperature +163°C
Min. temperature -40°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review