Fischer SLY 1 104 50 G Male Header 1x50 Vertical 2mm Gold Plated 5.9mm Pins

Image Representative of Range

Fischer SLY 1 104 50 G Male Header 1x50 Vertical 2mm Gold Plated 5.9mm Pins

MPN
SLY 1/104/ 50/G
EAN-13
2050001435552
Order Code
54-4027
Country of Origin
Germany
View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £3.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 202 in stock

Fischer SLY 1 104 50 G male header vertical. Arranged 1x50 with 2mm pitch and gold-plated plated contacts. 5.9mm long pins.


  • Manufacturer part No. SLY 1 104 50 G
  • Contact material Gold plated
  • Insulation material PA 4.6, GF
  • Pin arrangement 1x50
  • Grid pitch 2 mm
  • Pin Cross section square 0.5mm pins
  • Content 1pc
  • Dimensions A x B x C 10.4 x 3 x 5.9mm
Type Pin strip (standard)
Colour Black
Maximum Temperature +163°C
Min. temperature -40°C

Reviews

Be the first to submit a review