Fischer MK 23 SMD 20 Precision Contacts Female Header 1x20 Vertical 2.54mm Au

Image Representative of Range

Fischer MK 23 SMD 20 Precision Contacts Female Header 1x20 Vertical 2.54mm Au

MPN
MK 23 SMD/ 20
EAN-13
2050001435477
Order Code
54-4016
Country of Origin
Germany
  • Quickly find another product in this range by No. of Rows:

    1 2
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £2.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 14 days

Fischer MK 23 SMD 20 female header vertical, precision contacts. Arranged 1x20 with 2.54mm pitch and gold-plated plated contacts.


  • Manufacturer part No. MK 23 SMD 20
  • Contact material Tin plated
  • Insulation material PA 4.6, GF
  • Pin arrangement 1x20
  • Grid pitch 2.54 mm
  • Pin Cross section square 0.5mm pins
  • Content 1pc
Pitch 2.54mm
No. of Rows 1
Colour Black
Maximum Temperature +163°C
Min. temperature -40°C
Type SIL socket (precision)

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review