Fischer SMD Female Header Precision Contacts 2.54mm Pitch Square 0.5mm Pins

  • Contact material Tin plated
  • Content 1pc
  • Grid pitch 2.54 mm
  • Insulation material PA 4.6, GF
Description Image Product Buy Pricing (Ex VAT) No. of Rows No. of Ways Pitch Colour Maximum Temperature Min. temperature Type
Fischer MK 23 SMD 20 Precision Contacts Female Header 1x20 Vertical 2.54mm Au
Fischer MK 23 SMD 20 Precision Contacts Female Header 1x20 Vertical 2.54mm Au
Extended range
Order code: 54-4016
MPN: MK 23 SMD/ 20

Available to back orderBack order, lead time 10 days
2+ £2.93
Price per unit Ex VAT
1 2.54mm Black +163°C -40°C SIL socket (precision)
Fischer MK 220 SMD 40 Precision Female Header 2x20 Vertical 2.54mm 0.5mm Au
Fischer MK 220 SMD 40 Precision Female Header 2x20 Vertical 2.54mm 0.5mm Au
Extended range
Order code: 54-4019
MPN: MK 220 SMD/ 40

Available to back orderBack order, lead time 10 days
1+ £5.85
Price per unit Ex VAT
2 40 2.54mm Black +163°C -40°C SIL socket (precision)

Trustpilot