Fischer BL 16 SMD 067 40 Precision Female Header 2x20 Vertical 2.54 6.7mm Pins

Image Representative of Range

Fischer BL 16 SMD 067 40 Precision Female Header 2x20 Vertical 2.54 6.7mm Pins

MPN
BL 16 SMD 067/ 40
EAN-13
2050001435439
Order Code
54-4012
Country of Origin
Germany
  • Quickly find another product in this range by No. of Rows:

    1 2
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £6.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Fischer BL 16 SMD 067 40 female header vertical, precision contacts. Arranged 2x20 with 2.54mm pitch and gold-plated plated contacts. 6.7mm long pins. No capilliary action when soldering due to protected inner contact.


  • Manufacturer part No. BL 16 SMD 067 40
  • Contact material Gold plated
  • Insulation material PA 4.6, GF
  • Pin arrangement 2x20
  • Grid pitch 2.54 mm
  • Pin Cross section square 0.635mm and Ø up to 0.85mm
  • Content 1pc
  • Dimensions A x B x C 6.7 x 7.5 x 2.5mm
Pitch 2.54mm
No. of Rows 2
No. of Ways 40
Colour Black
Maximum Temperature +163°C
Min. temperature -40°C
Type SIL socket (precision)

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review